-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
H16BPR-AGCT-EMC-C Accessory Type:Housing;Entry Style:Bottom;Locking Device Type:Screwlock Housing Bottom Screwlock | Rectangular Connector Hood | Part# T1932160001-009 | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ1427
|
Newark | Heavy Duty Power Connectors H16Bpr-Agct-Emc-C |Amp Te Connectivity T1932160001-009 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$29.7000 / $32.5500 | Buy Now |
DISTI #
25AC3906
|
Newark | Hood, Size 16B, Screw, Black, Heavy Duty Connector Type:Base, Panel Mount, Connector Body Material:Aluminum Alloy Body, Locking Type:Screw, Rectangular Shell Size:16B, For Use With:Amp Size 16B Heavy Duty Connectors, Product Range:- Rohs Compliant: Yes |Amp Te Connectivity T1932160001-009 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.3700 / $24.3500 | Buy Now |
DISTI #
T1932160001-009
|
Avnet Americas | - Bulk (Alt: T1932160001-009) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Container: Bulk | 0 |
|
$15.0916 / $18.1610 | Buy Now |
DISTI #
571-T1932160001-009
|
Mouser Electronics | Heavy Duty Power Connectors H16BPR-AGCT-EMC-C RoHS: Compliant | 0 |
|
$18.2800 / $23.8800 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 12 Package Multiple: 12 Container: Box | 0Box |
|
$15.0500 | Buy Now |
DISTI #
AMPT1932160001-009
|
Heilind Electronics | H16BPR-AGCT-EMC-C | Americas - 0 in Stock |
|
$16.8430 / $20.3007 | Buy Now |
|
Onlinecomponents.com | H16BPR-AGCT-EMC-C RoHS: Compliant |
36 Partner Stock |
|
$19.3800 / $37.9500 | Buy Now |
DISTI #
T1932160001-009
|
Avnet Americas | - Bulk (Alt: T1932160001-009) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Container: Bulk | 0 |
|
$15.0916 / $18.1610 | Buy Now |
DISTI #
AMPT1932160001-009
|
Interstate Connecting Components | H16BPR-AGCT-EMC-C | 0 |
|
$16.8430 / $20.3007 | Buy Now |
|
Neutron USA | H16BPR Housing, Center Locking, Surface | 50 |
|
$78.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1932160001-009
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1932160001-009
TE Connectivity
H16BPR-AGCT-EMC-C Accessory Type:Housing;Entry Style:Bottom;Locking Device Type:Screwlock Housing Bottom Screwlock | Rectangular Connector Hood | Part# T1932160001-009 | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |