-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A134350-ND
|
DigiKey | T1950100129-009 Min Qty: 4 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.1775 | Buy Now |
DISTI #
T1950100129-009
|
Avnet Americas | - Bulk (Alt: T1950100129-009) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Container: Bulk | 0 |
|
$28.5455 / $34.3514 | Buy Now |
DISTI #
571-T1950100129-009
|
Mouser Electronics | Heavy Duty Power Connectors H10BPR-SGRH-PG29- RoHS: Compliant | 0 |
|
$35.4200 / $45.1800 | Order Now |
DISTI #
72023825
|
RS | Heavy Duty Power Connector, H10BPR-SGRH-PG29-EMC-C | TE Connectivity T1950100129-009 RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Container: Bulk | 0 |
|
$49.0800 / $52.7800 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 4 Package Multiple: 4 Container: Box | 0Box |
|
$28.4700 | Buy Now |
DISTI #
AMPT1950100129-009
|
Heilind Electronics | H10BPR-SGRH-PG29-EMC-C | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | H10BPR-SGRH-PG29-EMC-C RoHS: Compliant |
16 Partner Stock |
|
$42.0700 / $53.7400 | Buy Now |
DISTI #
AMPT1950100129-009
|
Interstate Connecting Components | H10BPR-SGRH-PG29-EMC-C | 0 |
|
Buy Now | |
|
Master Electronics | H10BPR-SGRH-PG29-EMC-C RoHS: Compliant |
16 Partner Stock |
|
$42.0700 / $53.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1950100129-009
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T1950100129-009
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |