-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T1M-20-F-SV-L-ND
|
DigiKey | 1.00 MM DISCRETE WIRE TERMINAL S Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3200 | Buy Now |
DISTI #
T1M-20-F-SV-L
|
Avnet Americas | Conn Shrouded HDR 20 POS 1mm Solder ST SMD - Tape and Reel (Alt: T1M-20-F-SV-L) RoHS: Compliant Min Qty: 650 Package Multiple: 650 Lead time: 3 Weeks, 0 Days Container: Reel | 0 |
|
$1.8400 / $3.7000 | Buy Now |
DISTI #
200-T1M20FSVL
|
Mouser Electronics | Headers & Wire Housings Discrete Wire Terminal Strip, 1.00 mm Pitch RoHS: Compliant | 0 |
|
$1.6900 / $3.7000 | Order Now |
|
Onlinecomponents.com | 0 |
|
$1.1000 / $3.7000 | Buy Now | |
|
Bristol Electronics | 20 |
|
RFQ | ||
DISTI #
T1M-20-F-SV-L
|
Avnet Americas | Conn Shrouded HDR 20 POS 1mm Solder ST SMD - Tape and Reel (Alt: T1M-20-F-SV-L) RoHS: Compliant Min Qty: 650 Package Multiple: 650 Lead time: 3 Weeks, 0 Days Container: Reel | 0 |
|
$1.8400 / $3.7000 | Buy Now |
DISTI #
T1M-20-F-SV-L
|
Avnet Americas | Conn Shrouded HDR 20 POS 1mm Solder ST SMD - Tape and Reel (Alt: T1M-20-F-SV-L) RoHS: Compliant Min Qty: 650 Package Multiple: 650 Lead time: 3 Weeks, 0 Days Container: Reel | 0 |
|
$1.8400 / $3.7000 | Buy Now |
DISTI #
000000000005927701
|
Sager | Headers & Wire Housings Discrete Wire Terminal Strip, 1.00 mm Pitch Min Qty: 1 | 0 |
|
$1.6900 / $3.7000 | Buy Now |
|
Master Electronics | 0 |
|
$1.1000 / $3.7000 | Buy Now | |
DISTI #
5cd92443cd7c1c4c387ece5c
|
Samtec | Discrete Wire Terminal Strip, 1.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$1.1000 / $3.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1M-20-F-SV-L
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
T1M-20-F-SV-L
Samtec Inc
Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.167 inch | |
Body Depth | 0.217 inch | |
Body Length | 0.882 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 3u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |