-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SAM14663CT-ND
|
DigiKey | CONN HEADER SMD R/A 20POS 1MM Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
285 In Stock |
|
$1.5756 / $3.4800 | Buy Now |
DISTI #
T1M-20-GF-S-RA-TR
|
Avnet Americas | Conn Unshrouded Header HDR 20 POS 1mm Solder RA SMD T/R - Tape and Reel (Alt: T1M-20-GF-S-RA-TR) RoHS: Compliant Min Qty: 1025 Package Multiple: 1025 Lead time: 1 Weeks, 0 Days Container: Reel | 34 Factory Stock |
|
RFQ | |
DISTI #
200-T1M-20GFSRATR
|
Mouser Electronics | Headers & Wire Housings 1.00 DISCRETE WIRE COMPONENTS RoHS: Compliant | 515 |
|
$1.6800 / $3.4800 | Buy Now |
|
Onlinecomponents.com | Conn Unshrouded Header HDR 20 POS 1mm Solder RA SMD T/R RoHS: Compliant |
100 Partner Stock |
|
$1.4400 / $3.5200 | Buy Now |
DISTI #
T1M-20-GF-S-RA-TR
|
Avnet Americas | Conn Unshrouded Header HDR 20 POS 1mm Solder RA SMD T/R - Tape and Reel (Alt: T1M-20-GF-S-RA-TR) RoHS: Compliant Min Qty: 1025 Package Multiple: 1025 Lead time: 1 Weeks, 0 Days Container: Reel | 34 Factory Stock |
|
RFQ | |
DISTI #
T1M-20-GF-S-RA-TR
|
Avnet Americas | Conn Unshrouded Header HDR 20 POS 1mm Solder RA SMD T/R - Tape and Reel (Alt: T1M-20-GF-S-RA-TR) RoHS: Compliant Min Qty: 1025 Package Multiple: 1025 Lead time: 1 Weeks, 0 Days Container: Reel | 34 Factory Stock |
|
RFQ | |
DISTI #
000000000003692967
|
Sager | Headers & Wire Housings 1.00 DISCRETE WIRE COMPONENTS | 34 |
|
Buy Now | |
DISTI #
2433870
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.7604 / $2.8591 | Buy Now |
|
Master Electronics | Conn Unshrouded Header HDR 20 POS 1mm Solder RA SMD T/R RoHS: Compliant |
100 Partner Stock |
|
$1.4400 / $3.5200 | Buy Now |
DISTI #
T1M-20-GF-S-RA-TR
|
Toby Electronics | T1M - Samtec Wire-to-Board 1mm Discrete Wire Terminal Strip(hpw23) Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days | 0 |
|
$1.1049 / $2.5594 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T1M-20-GF-S-RA-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
T1M-20-GF-S-RA-TR
Samtec Inc
Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (3) OVER NICKEL (50) | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |