Part Details for T1PS-03-28-GF-06.0-A-T3 by Samtec Inc
Overview of T1PS-03-28-GF-06.0-A-T3 by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T1PS-03-28-GF-06.0-A-T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-T1PS-03-28-GF-06.0-A-T3-ND
|
DigiKey | CBL 1MM 3POS PNL MNT M TO F Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
30 In Stock |
|
$2.9700 | Buy Now |
DISTI #
612-T1PS-03-28-GF-06.0-A-T3-ND
|
DigiKey | CBL 1MM 3POS PNL MNT M TO F Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
10 In Stock |
|
$2.5250 / $3.8400 | Buy Now |
DISTI #
T1PS-03-28-GF-06.0
|
Avnet Americas | Cable Assembly Discrete Wire 28AWG 0.15m 3 Position Discrete Wire Housing to 3 Position Discrete Wire Housing Header-Receptacle - Bulk (Alt: T1PS-03-28-GF-06.0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0400 / $3.8400 | Buy Now |
DISTI #
200-T1PS-0328GF06AT3
|
Mouser Electronics | Rectangular Cable Assemblies 1.00 mm Micro Mate Single Row Panel Mount Discrete Wire Cable Assembly, Terminal RoHS: Compliant | 50 |
|
$1.9300 / $3.8400 | Buy Now |
|
Onlinecomponents.com |
30 Partner Stock |
|
$1.5400 / $3.9200 | Buy Now | |
DISTI #
T1PS-03-28-GF-06.0
|
Avnet Americas | Cable Assembly Discrete Wire 28AWG 0.15m 3 Position Discrete Wire Housing to 3 Position Discrete Wire Housing Header-Receptacle - Bulk (Alt: T1PS-03-28-GF-06.0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0400 / $3.8400 | Buy Now |
DISTI #
000000000006174246
|
Sager | Rectangular Cable Assemblies 1.00 mm Micro Mate Single Row Panel Mount Discrete Wire Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$1.9300 / $3.8400 | Buy Now |
|
Master Electronics |
30 Partner Stock |
|
$1.5400 / $3.9200 | Buy Now | |
DISTI #
5e1616a2691ead61ae0c0251
|
Samtec | 1.00 mm Micro Mate™ Single Row Panel Mount Discrete Wire Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 4 Days Container: Bag & Tag | 0 |
|
$1.5100 / $3.8400 | Buy Now |
DISTI #
T1PS-03-28-GF-06.0-A-T3
|
Toby Electronics | T1PS - Samtec 1mm Micro Mate™ Single Row Panel Mount Discrete Wire Cable Assembly Terminal Product Specs Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 3 Days | 0 |
|
$1.4597 / $2.9372 | Buy Now |
Part Details for T1PS-03-28-GF-06.0-A-T3
T1PS-03-28-GF-06.0-A-T3 CAD Models
T1PS-03-28-GF-06.0-A-T3 Part Data Attributes:
|
T1PS-03-28-GF-06.0-A-T3
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
T1PS-03-28-GF-06.0-A-T3
Samtec Inc
Cable Assembly, 3 Conductor(s), 28AWG, 230V, Flexible Cord And Fixture Wire,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | SAMTEC | |
Connector Side1 | TERMINAL | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.08 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Length | 0.152 mm | |
MIL Conformance | NO | |
Number of Conductors | 3 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -10 °C | |
Rated Voltage | 230 V | |
Shielding | NO | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |