-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(T2019092101-000) HQ-008-M
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A133620-ND
|
DigiKey | HQ-008-M Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
74 In Stock |
|
$2.6176 / $4.0300 | Buy Now |
DISTI #
T2019092101-000
|
Avnet Americas | HQ-008-M - Boxed Product (Development Kits) (Alt: T2019092101-000) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Container: Box | 0 |
|
$4.2248 / $5.0841 | Buy Now |
DISTI #
571-T2019092101-000
|
Mouser Electronics | Heavy Duty Power Connectors HQ-008-M RoHS: Compliant | 0 |
|
$5.1200 / $8.3100 | Order Now |
DISTI #
72023768
|
RS | Heavy Duty Power Connector, HQ-008-M | TE Connectivity T2019092101-000 RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Container: Bulk | 0 |
|
$7.5600 / $7.8200 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 80 Package Multiple: 10 Container: Box | 0Box |
|
$4.2200 | Buy Now |
DISTI #
AMPT2019092101-000
|
Heilind Electronics | HQ-008-M | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HQ-008-M RoHS: Compliant |
130 Partner Stock |
|
$3.6500 / $7.1900 | Buy Now |
DISTI #
T2019092101-000
|
Avnet Americas | HQ-008-M - Boxed Product (Development Kits) (Alt: T2019092101-000) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Container: Box | 0 |
|
$4.2248 / $5.0841 | Buy Now |
DISTI #
T2019092101-000
|
Avnet Americas | HQ-008-M - Boxed Product (Development Kits) (Alt: T2019092101-000) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Container: Box | 0 |
|
$4.2248 / $5.0841 | Buy Now |
DISTI #
AMPT2019092101-000
|
Interstate Connecting Components | HQ-008-M | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T2019092101-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T2019092101-000
TE Connectivity
(T2019092101-000) HQ-008-M
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
Wire Size-Max | 12 AWG | |
Wire Size-Min | 26 AWG |