-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(T2020011002-000) DDM-0.3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ8606
|
Newark | Heavy Duty Contacts, Pin, 10A, Crimp Rohs Compliant: Yes |Te Connectivity T2020011002-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 145 |
|
$2.0600 / $2.8100 | Buy Now |
DISTI #
A133622-ND
|
DigiKey | DDM-0.3 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
71 In Stock |
|
$1.4705 / $2.4400 | Buy Now |
DISTI #
T2020011002-000
|
Avnet Americas | DDM-0.3 - Bag (Alt: T2020011002-000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 3 Days Container: Bag | 0 |
|
$1.2917 / $1.5545 | Buy Now |
DISTI #
571-T2020011002-000
|
Mouser Electronics | Heavy Duty Power Connectors DDM-0.3 RoHS: Compliant | 25 |
|
$1.4200 / $2.4400 | Buy Now |
DISTI #
72022815
|
RS | Heavy Duty Power Connector, DDM-0.3 | TE Connectivity T2020011002-000 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3100 / $2.4200 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$1.2900 | Buy Now |
DISTI #
AMPT2020011002-000
|
Heilind Electronics | DDM-0.3 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DDM-0.3 RoHS: Compliant | 0 |
|
$1.0800 / $1.7400 | Buy Now |
DISTI #
77318439
|
Verical | Rectangular Connector Contacts Min Qty: 30 Package Multiple: 1 | Americas - 50 |
|
$3.2879 / $3.3643 | Buy Now |
DISTI #
T2020011002-000
|
Avnet Americas | DDM-0.3 - Bag (Alt: T2020011002-000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 3 Days Container: Bag | 0 |
|
$1.2917 / $1.5545 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T2020011002-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T2020011002-000
TE Connectivity
(T2020011002-000) DDM-0.3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Resistance | 5 mΩ | |
Contact Style | RND PIN-SKT | |
Cross Section Area | 0.33 mm2 | |
Design Use | POWER AND SIGNAL | |
Material | BRASS | |
Rated Current | 10 A | |
Terminal Type | CRIMP | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |