-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(T2030001010-000) CEM-1.0
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A125430-ND
|
DigiKey | CEM-1.0 Min Qty: 1 Lead time: 11 Weeks Container: Bag |
80 In Stock |
|
$0.3426 / $0.6000 | Buy Now |
DISTI #
T2030001010-000
|
Avnet Americas | CEM-1.0 - Bag (Alt: T2030001010-000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 3 Days Container: Bag | 0 |
|
$0.2839 / $0.3416 | Buy Now |
DISTI #
571-T2030001010-000
|
Mouser Electronics | Heavy Duty Power Connectors CEM-1.0 RoHS: Compliant | 395 |
|
$0.3420 / $0.6000 | Buy Now |
DISTI #
71880489
|
RS | Connector, Heavy Duty Power, CEM, 1.0 | TE Connectivity T2030001010-000 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5100 / $0.5500 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$0.2840 | Buy Now |
DISTI #
AMPT2030001010-000
|
Heilind Electronics | CEM-1.0 | Americas - 0 in Stock |
|
$0.3303 / $0.4539 | Buy Now |
|
Onlinecomponents.com | CEM-1.0 RoHS: Compliant |
1600 In Stock |
|
$0.3709 / $0.7866 | Buy Now |
DISTI #
T2030001010-000
|
Avnet Americas | CEM-1.0 - Bag (Alt: T2030001010-000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 3 Days Container: Bag | 0 |
|
$0.2839 / $0.3416 | Buy Now |
DISTI #
T2030001010-000
|
TME | Contact, male, 2.5mm, silver plated, 1mm2, CEM/DEM,HEE, crimped Min Qty: 1 | 200 |
|
$0.3650 / $1.2140 | Buy Now |
DISTI #
T2030001010-000
|
Avnet Americas | CEM-1.0 - Bag (Alt: T2030001010-000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 3 Days Container: Bag | 0 |
|
$0.2839 / $0.3416 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T2030001010-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T2030001010-000
TE Connectivity
(T2030001010-000) CEM-1.0
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Design Use | POWER AND SIGNAL | |
Material | COPPER ALLOY | |
Rated Current | 16 A | |
Terminal Type | CRIMP | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG |