-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(T2030002008-000) CEF-0.75
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC6790
|
Newark | Heavy Duty Contact, Socket, Crimp, 18Awg, Product Range:Hee Series, Contact Gender:Socket, Wire Size Awg Max:18Awg, Contact Termination Type:Crimp, Current Rating:16A, Contact Material:Brass, Contact Plating:Silver Plated Contacts, Rohs Compliant: Yes |Te Connectivity T2030002008-000 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$0.3600 / $0.4700 | Buy Now |
DISTI #
A125424-ND
|
DigiKey | CEF-0.75 Min Qty: 1 Lead time: 12 Weeks Container: Bag |
1444 In Stock |
|
$0.2103 / $0.3200 | Buy Now |
DISTI #
T2030002008-000
|
Avnet Americas | CEF-0.75 - Bag (Alt: T2030002008-000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 1 Days Container: Bag | 0 |
|
$0.1985 / $0.2389 | Buy Now |
DISTI #
571-T2030002008-000
|
Mouser Electronics | Heavy Duty Power Connectors CEF-0.75 RoHS: Compliant | 869 |
|
$0.1930 / $0.4300 | Buy Now |
DISTI #
71880494
|
RS | Connector, Heavy Duty Power, CEF, 0.75 | TE Connectivity T2030002008-000 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4460 / $0.4750 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks Container: Box | 0Box |
|
$0.1980 | Buy Now |
DISTI #
AMPT2030002008-000
|
Heilind Electronics | CEF-0.75 | Americas - 0 in Stock |
|
$0.2175 / $0.3174 | Buy Now |
|
Onlinecomponents.com | CEF-0.75 RoHS: Compliant |
5000 In Stock |
|
$0.2503 / $0.5380 | Buy Now |
DISTI #
76060621
|
Verical | Contact F Crimp ST Cable Mount 18AWG Min Qty: 100 Package Multiple: 100 Date Code: 2152 | Americas - 5000 |
|
$0.3352 / $0.7472 | Buy Now |
DISTI #
T2030002008-000
|
TME | Contact, female, 2.5mm, silver plated, 0.75mm2, CEF/DEF,HEE, 16A Min Qty: 1 | 200 |
|
$0.3460 / $1.4840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T2030002008-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T2030002008-000
TE Connectivity
(T2030002008-000) CEF-0.75
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Design Use | POWER AND SIGNAL | |
Material | COPPER ALLOY | |
Rated Current | 16 A | |
Terminal Type | CRIMP | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG |