-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(T2030002040-000) CEF-4.0
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ8626
|
Newark | Heavy Duty Contacts, Socket, 16A, Crimp Rohs Compliant: Yes |Te Connectivity T2030002040-000 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 38 |
|
$0.4360 / $0.7540 | Buy Now |
DISTI #
35AC5139
|
Newark | Cef-4.0 |Amp Te Connectivity T2030002040-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3600 / $0.7000 | Buy Now |
DISTI #
A133651-ND
|
DigiKey | CEF-4.0 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
41 In Stock |
|
$0.3426 / $0.6000 | Buy Now |
DISTI #
T2030002040-000
|
Avnet Americas | CEF-4.0 - Bag (Alt: T2030002040-000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 1 Days Container: Bag | 0 |
|
$0.2839 / $0.3416 | Buy Now |
DISTI #
571-T2030002040-000
|
Mouser Electronics | Heavy Duty Power Connectors CEF-4.0 RoHS: Compliant | 224 |
|
$0.3420 / $0.7200 | Buy Now |
DISTI #
71880498
|
RS | Connector, Heavy Duty Power, CEF, 4.0 | TE Connectivity T2030002040-000 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4300 / $0.5900 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks Container: Box | 0Box |
|
$0.2840 | Buy Now |
DISTI #
AMPT2030002040-000
|
Heilind Electronics | CEF-4.0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Contact F Crimp ST Cable Mount 12AWG RoHS: Compliant | 0 |
|
$0.2382 / $0.4738 | Buy Now |
DISTI #
T2030002040-000
|
TTI | Heavy Duty Power Connectors CEF-4.0 Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$0.2760 / $0.4220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T2030002040-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T2030002040-000
TE Connectivity
(T2030002040-000) CEF-4.0
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Design Use | POWER AND SIGNAL | |
Material | COPPER ALLOY | |
Rated Current | 16 A | |
Terminal Type | CRIMP | |
Wire Gauge | 12 AWG | |
Wire Size-Max | 12 AWG |