-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(T2030012015-000) DEF-1.5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ8629
|
Newark | Heavy Duty Contacts, Socket, 16A, Crimp Rohs Compliant: Yes |Te Connectivity T2030012015-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1532 |
|
$3.4500 | Buy Now |
DISTI #
A133663-ND
|
DigiKey | DEF-1.5 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
5032 In Stock |
|
$1.9652 / $2.4600 | Buy Now |
DISTI #
T2030012015-000
|
Avnet Americas | DEF-1.5 - Bag (Alt: T2030012015-000) RoHS: Compliant Min Qty: 6400 Package Multiple: 1600 Lead time: 8 Weeks, 6 Days Container: Bag | 0 |
|
$1.9809 / $2.1696 | Buy Now |
DISTI #
571-T2030012015-000
|
Mouser Electronics | Heavy Duty Power Connectors DEF-1.5 RoHS: Compliant | 0 |
|
$2.2500 | Order Now |
DISTI #
72024774
|
RS | Heavy Duty Power Connector, DEF-1.5 | TE Connectivity T2030012015-000 RoHS: Not Compliant Min Qty: 6400 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3500 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 6400 Package Multiple: 1600 Lead time: 10 Weeks Container: Box | 0Box |
|
$1.8500 | Buy Now |
DISTI #
AMPT2030012015-000
|
Heilind Electronics | DEF-1.5 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DEF-1.5 RoHS: Compliant |
2200 In Stock |
|
$2.0400 / $3.1000 | Buy Now |
DISTI #
70370410
|
Verical | Rectangular Connector Contacts Min Qty: 28 Package Multiple: 1 | Americas - 1900 |
|
$2.1200 / $2.2500 | Buy Now |
DISTI #
65022322
|
Verical | Rectangular Connector Contacts Min Qty: 20 Package Multiple: 10 | Americas - 300 |
|
$4.0789 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T2030012015-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T2030012015-000
TE Connectivity
(T2030012015-000) DEF-1.5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Design Use | POWER AND SIGNAL | |
Material | COPPER ALLOY | |
Rated Current | 16 A | |
Terminal Type | CRIMP | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG |