-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(T2030012040-000) DEF-4.0
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ1461
|
Newark | Heavy Duty Power Connectors Def-4.0 |Amp Te Connectivity T2030012040-000 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6800 / $4.0900 | Buy Now |
DISTI #
A133665-ND
|
DigiKey | DEF-4.0 Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
56 In Stock |
|
$1.9685 / $3.4900 | Buy Now |
DISTI #
T2030012040-000
|
Avnet Americas | DEF-4.0 - Bag (Alt: T2030012040-000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$1.8547 / $2.2319 | Buy Now |
DISTI #
571-T2030012040-000
|
Mouser Electronics | Heavy Duty Power Connectors DEF-4.0 RoHS: Compliant | 58 |
|
$2.3000 / $3.9600 | Buy Now |
DISTI #
72024099
|
RS | Heavy Duty Power Connector, DEF-4.0 | TE Connectivity T2030012040-000 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$4.9400 / $5.2800 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks Container: Box | 0Box |
|
$1.8500 | Buy Now |
DISTI #
AMPT2030012040-000
|
Heilind Electronics | DEF-4.0 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DEF-4.0 RoHS: Compliant | 0 |
|
$1.7400 / $3.1000 | Buy Now |
DISTI #
77323315
|
Verical | Contact For Connectors Min Qty: 20 Package Multiple: 1 | Americas - 69 |
|
$5.1746 | Buy Now |
DISTI #
AMPT2030012040-000
|
Interstate Connecting Components | DEF-4.0 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T2030012040-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T2030012040-000
TE Connectivity
(T2030012040-000) DEF-4.0
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Design Use | POWER AND SIGNAL | |
Material | COPPER ALLOY | |
Rated Current | 16 A | |
Terminal Type | CRIMP | |
Wire Gauge | 12 AWG | |
Wire Size-Max | 12 AWG |