Part Details for T2030031002-000 by TE Connectivity
Overview of T2030031002-000 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T2030031002-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM7995
|
Newark | Hem-0.3Awg26-22,l=28 Rohs Compliant: Yes |Te Connectivity T2030031002-000 Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0700 / $5.9900 | Buy Now |
DISTI #
17-T2030031002-000-ND
|
DigiKey | HEM-0.3(AWG26-22),L=28 Min Qty: 1 Lead time: 15 Weeks Container: Box |
1490 In Stock |
|
$3.2283 / $5.3300 | Buy Now |
DISTI #
571-T2030031002-000
|
Mouser Electronics | Heavy Duty Power Connectors HEM-0.3,L=28 RoHS: Compliant | 1546 |
|
$3.3000 / $6.1000 | Buy Now |
DISTI #
74802449
|
RS | Contact, Pin, Locking Lance Contact Retention, 22 AWG, Crimp, Brass, Signal | TE Connectivity T2030031002-000 RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7250 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1600 Package Multiple: 100 Lead time: 13 Weeks Container: Box | 0Box |
|
$2.8300 | Buy Now |