Part Details for T2030031010-000 by TE Connectivity
Overview of T2030031010-000 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T2030031010-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM7998
|
Newark | Heavy Duty Contact, Pin, 18Awg, Crimp, Product Range:Hem Series, Contact Gender:Pin, Wire Size Awg Max:18Awg, Contact Termination Type:Crimp, Current Rating:10A, Contact Material:Brass, Contact Plating:Silver Plated Contacts |Te Connectivity T2030031010-000 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0700 / $7.1000 | Buy Now |
DISTI #
17-T2030031010-000-ND
|
DigiKey | HEM-1.0,L=28 Min Qty: 1 Lead time: 16 Weeks Container: Box |
100 In Stock |
|
$3.3628 / $5.5500 | Buy Now |
DISTI #
571-T2030031010-000
|
Mouser Electronics | Heavy Duty Power Connectors HEM-1.0,L=28 RoHS: Compliant | 100 |
|
$3.5600 / $6.1000 | Buy Now |
DISTI #
74802452
|
RS | Contact, Pin, Locking Lance Contact Retention, 18 AWG, Crimp, Brass, Signal | TE Connectivity T2030031010-000 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8810 | RFQ |