Part Details for T2030032008-000 by TE Connectivity
Overview of T2030032008-000 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T2030032008-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM8004
|
Newark | Hef-0.75 Rohs Compliant: Yes |Te Connectivity T2030032008-000 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0700 / $7.1000 | Buy Now |
DISTI #
17-T2030032008-000-ND
|
DigiKey | HEF-0.75 Min Qty: 1 Lead time: 16 Weeks Container: Box |
90 In Stock |
|
$3.3628 / $5.5500 | Buy Now |
DISTI #
571-T2030032008-000
|
Mouser Electronics | Heavy Duty Power Connectors HEF-0.75 RoHS: Compliant | 80 |
|
$3.5600 / $6.1000 | Buy Now |
DISTI #
74802458
|
RS | Contact, Socket, Locking Lance Contact Retention, 18 AWG, Crimp, Brass, Signal | TE Connectivity T2030032008-000 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8810 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks Container: Box | 0Box |
|
$3.3600 | Buy Now |