-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(T2030422201-000) HDD-042-F
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC6797
|
Newark | Heavy Duty Insert, Rcpt, 42+Pe, 14Awg, Product Range:Hdd Series, Heavy Duty Connector Type:Insert, No. Of Contacts:42+Pe Contacts, Rectangular Shell Size:10B, Gender:Receptacle, Heavy Duty Contact Type:Crimp Socket - Contacts Not Rohs Compliant: Yes |Te Connectivity T2030422201-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$14.2100 / $19.1300 | Buy Now |
DISTI #
A125638-ND
|
DigiKey | INSERT FML 42POS+1GND HDD-042-F Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
10 In Stock |
|
$9.7444 / $10.6300 | Buy Now |
DISTI #
T2030422201-000
|
Avnet Americas | HDD-042-F - Boxed Product (Development Kits) (Alt: T2030422201-000) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 9 Weeks, 3 Days Container: Box | 0 |
|
$9.1988 / $11.0697 | Buy Now |
DISTI #
571-T2030422201-000
|
Mouser Electronics | Heavy Duty Power Connectors HDD-042-F RoHS: Compliant | 24 |
|
$11.1400 / $16.5300 | Buy Now |
DISTI #
72025217
|
RS | Heavy Duty Power Connector, HDD-042-F | TE Connectivity T2030422201-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 11 |
|
$13.9100 / $15.1200 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5 Package Multiple: 5 Lead time: 11 Weeks Container: Box | 0Box |
|
$9.1800 | Buy Now |
DISTI #
AMPT2030422201-000
|
Heilind Electronics | HDD-042-F | Americas - 0 in Stock |
|
$10.9777 / $14.7087 | Buy Now |
|
Onlinecomponents.com | HDD-042-F RoHS: Compliant |
145 In Stock |
|
$12.1600 / $21.2700 | Buy Now |
DISTI #
69897829
|
Verical | Conn Rectangular SKT 42 POS Crimp ST Cable Mount RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1627 | Americas - 125 |
|
$15.6848 / $27.4098 | Buy Now |
DISTI #
69153672
|
Verical | Conn Rectangular SKT 42 POS Crimp ST Cable Mount RoHS: Compliant Min Qty: 10 Package Multiple: 5 | Americas - 20 |
|
$11.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T2030422201-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T2030422201-000
TE Connectivity
(T2030422201-000) HDD-042-F
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 10A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 10 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 42 | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 26 AWG |