-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(T2030722101-000) HDD-072-M
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ8630
|
Newark | Heavy Duty Insert, Plug, 72+Pe, 10A Rohs Compliant: Yes |Te Connectivity T2030722101-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$15.1700 / $19.9500 | Buy Now |
DISTI #
A133668-ND
|
DigiKey | INSERT MALE 72POS+1GND HDD-072-M Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
12 In Stock |
|
$14.6121 / $17.8700 | Buy Now |
DISTI #
T2030722101-000
|
Avnet Americas | HDD-072-M - Boxed Product (Development Kits) (Alt: T2030722101-000) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Container: Box | 0 |
|
$10.8736 / $13.0852 | Buy Now |
DISTI #
571-T2030722101-000
|
Mouser Electronics | Heavy Duty Power Connectors HDD-072-M RoHS: Compliant | 0 |
|
$13.1300 / $17.8700 | Order Now |
DISTI #
72025215
|
RS | Heavy Duty Power Connector, HDD-072-M | TE Connectivity T2030722101-000 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Container: Bulk | 0 |
|
$21.2700 / $21.9200 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 40 Package Multiple: 40 Lead time: 12 Weeks Container: Box | 0Box |
|
$10.8500 | Buy Now |
DISTI #
AMPT2030722101-000
|
Heilind Electronics | HDD-072-M | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn High Density Rectangular PIN 72 POS Crimp ST Cable Mount RoHS: Compliant |
92 Partner Stock |
|
$13.7900 / $23.7700 | Buy Now |
DISTI #
21255180
|
Verical | Conn Rectangular PIN 72 POS Crimp ST Cable Mount RoHS: Compliant Min Qty: 5 Package Multiple: 5 | Americas - 90 |
|
$11.9300 / $13.1800 | Buy Now |
DISTI #
T2030722101-000
|
TTI | Heavy Duty Power Connectors HDD-072-M Min Qty: 40 Package Multiple: 40 Container: Each | Americas - 0 |
|
$10.8700 / $12.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T2030722101-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T2030722101-000
TE Connectivity
(T2030722101-000) HDD-072-M
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP | |
Total Number of Contacts | 72 | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 26 AWG |