-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AC1316
|
Newark | Heavy Duty Insert, Rcpt, 108+Pe, 14Awg, Product Range:Hdd Series, No. Of Contacts:109Contacts, Rectangular Shell Size:-, Gender:Receptacle, Heavy Duty Contact Type:Crimp Socket - Contacts Not Supplied, Current Rating:10A Rohs Compliant: Yes |Te Connectivity T2031082201-007 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 36 |
|
$3.2900 | Buy Now |
DISTI #
T2031082201-007
|
Avnet Americas | Rectangular Insert Module Female 108 Position Cable Mount Crimp - Bulk (Alt: T2031082201-007) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 12 Weeks, 2 Days Container: Bulk | 0 |
|
$12.5230 / $15.0701 | Buy Now |
DISTI #
62AC1316
|
Avnet Americas | Rectangular Insert Module Female 108 Position Cable Mount Crimp - Bulk (Alt: 62AC1316) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 5 Days Container: Bulk | 36 Partner Stock |
|
$18.9200 / $22.8200 | Buy Now |
DISTI #
655-T2031082201-007
|
Mouser Electronics | Heavy Duty Power Connectors HDD-108-F HEAVYDUTY RECT SIBAS RoHS: Compliant | 8 |
|
$13.4100 / $19.8200 | Buy Now |
DISTI #
72022792
|
RS | Heavy Duty Power Connector, HDD-108-F | TE Connectivity T2031082201-007 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Container: Bulk | 0 |
|
$22.4600 / $23.1500 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 40 Package Multiple: 40 Container: Box | 0Box |
|
$12.4900 | Buy Now |
DISTI #
AMPT2031082201-007
|
Heilind Electronics | HDD-108-F EN445545 COMPL HDC INSERTS | Americas - 29 in Stock |
|
$12.8583 / $16.3273 | Buy Now |
|
Onlinecomponents.com | HDD-108-F |
40 Partner Stock |
|
$12.5500 / $16.0900 | Buy Now |
DISTI #
T2031082201-007
|
Avnet Americas | Rectangular Insert Module Female 108 Position Cable Mount Crimp - Bulk (Alt: T2031082201-007) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 12 Weeks, 2 Days Container: Bulk | 0 |
|
$12.5230 / $15.0701 | Buy Now |
DISTI #
62AC1316
|
Avnet Americas | Rectangular Insert Module Female 108 Position Cable Mount Crimp - Bulk (Alt: 62AC1316) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 5 Days Container: Bulk | 36 Partner Stock |
|
$18.9200 / $22.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T2031082201-007
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T2031082201-007
TE Connectivity
Rectangular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 13 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | GRAY | |
MIL Conformance | NO | |
Mains Connector Rating | 10A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 10 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 108 | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 26 AWG |