-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(T2040001025-000) CMM-2.5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC2867
|
Newark | Cmm-2.5 |Amp Te Connectivity T2040001025-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3853 |
|
$1.6400 / $2.5300 | Buy Now |
DISTI #
66AJ8639
|
Newark | Heavy Duty Contacts, Pin, 40A, Crimp Rohs Compliant: Yes |Te Connectivity T2040001025-000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 58 |
|
$1.4900 / $2.0500 | Buy Now |
DISTI #
A133678-ND
|
DigiKey | CMM-2.5 Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
71 In Stock |
|
$0.9947 / $1.7800 | Buy Now |
DISTI #
T2040001025-000
|
Avnet Americas | CMM-2.5 (Alt: T2040001025-000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 1 Days | 0 |
|
$0.9390 / $1.1300 | Buy Now |
DISTI #
571-T2040001025-000
|
Mouser Electronics | Heavy Duty Power Connectors CMM-2.5 RoHS: Compliant | 0 |
|
$1.0700 / $1.7800 | Order Now |
DISTI #
72025250
|
RS | Heavy Duty Power Connector, CMM-2.5 | TE Connectivity T2040001025-000 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1200 / $2.2400 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 Container: Box | 0Box |
|
$0.9370 | Buy Now |
DISTI #
AMPT2040001025-000
|
Heilind Electronics | CMM-2.5 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Contact PIN Crimp ST Cable Mount 14AWG RoHS: Compliant |
3853 Partner Stock |
|
$0.7920 / $1.3800 | Buy Now |
DISTI #
T2040001025-000
|
Avnet Americas | CMM-2.5 (Alt: T2040001025-000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 1 Days | 0 |
|
$0.9390 / $1.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T2040001025-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T2040001025-000
TE Connectivity
(T2040001025-000) CMM-2.5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Design Use | POWER AND SIGNAL | |
Material | COPPER ALLOY | |
Rated Current | 40 A | |
Terminal Type | CRIMP | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG |