Part Details for T2040105101-000 by TE Connectivity
Overview of T2040105101-000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T2040105101-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-T2040105101-000-ND
|
DigiKey | HE-010-MSS Min Qty: 75 Lead time: 47 Weeks Container: Box | Temporarily Out of Stock |
|
$20.9407 | Buy Now |
DISTI #
T2040105101-000
|
Avnet Americas | Rectangular Insert Module Male 10 Position Cable Mount Spring Contact - Bulk (Alt: T2040105101-000) RoHS: Compliant Min Qty: 75 Package Multiple: 5 Lead time: 45 Weeks, 1 Days Container: Bulk | 0 |
|
$17.4753 / $21.0296 | Buy Now |
DISTI #
571-T2040105101-000
|
Mouser Electronics | Heavy Duty Power Connectors HE-010-MSS | 0 |
|
$20.1800 | Order Now |
DISTI #
72022495
|
RS | Heavy Duty Power Connector, HE-010-MSS | TE Connectivity T2040105101-000 RoHS: Not Compliant Min Qty: 75 Package Multiple: 1 Container: Bulk | 0 |
|
$27.1400 / $27.9800 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 75 Package Multiple: 5 Lead time: 46 Weeks Container: Box | 0Box |
|
$17.4300 | Buy Now |
DISTI #
AMPT2040105101-000
|
Heilind Electronics | HE-010-MSS | Americas - 0 in Stock |
|
$19.9733 / $22.1038 | Buy Now |
|
Onlinecomponents.com | HE-010-MSS RoHS: Compliant | 0 |
|
$18.1400 / $38.0000 | Buy Now |
DISTI #
AMPT2040105101-000
|
Interstate Connecting Components | HE-010-MSS | 0 |
|
$19.9733 / $22.1038 | Buy Now |
|
Master Electronics | HE-010-MSS RoHS: Compliant | 0 |
|
$18.1400 / $38.0000 | Buy Now |
Part Details for T2040105101-000
T2040105101-000 CAD Models
T2040105101-000 Part Data Attributes
|
T2040105101-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T2040105101-000
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 45 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Design Use | POWER AND SIGNAL | |
Rated Current | 16 A | |
Rated Voltage(AC) | 500 V | |
Rated Voltage(DC) | 500 V | |
Terminal Type | CRIMP | |
Wire Gauge | 0 AWG | |
Wire Size-Max |