-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector, 32 Contact(s), Male
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A133715-ND
|
DigiKey | INSERT MALE 32P+1GND HEEE-032-M Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
60 In Stock |
|
$9.6490 / $13.7200 | Buy Now |
DISTI #
T2050323101-000
|
Avnet Americas | HEEE-032-M - Boxed Product (Development Kits) (Alt: T2050323101-000) RoHS: Compliant Min Qty: 60 Package Multiple: 5 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$8.3505 / $10.0489 | Buy Now |
DISTI #
571-T2050323101-000
|
Mouser Electronics | Heavy Duty Power Connectors HEEE-032-M RoHS: Compliant | 0 |
|
$10.3600 / $15.7200 | Order Now |
DISTI #
72022807
|
RS | Heavy Duty Power Connector, HEEE-032-M | TE Connectivity T2050323101-000 RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Container: Bulk | 0 |
|
$14.9900 / $15.4300 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 60 Package Multiple: 5 Lead time: 12 Weeks Container: Box | 0Box |
|
$8.3300 | Buy Now |
DISTI #
AMPT2050323101-000
|
Heilind Electronics | HEEE-032-M | Americas - 0 in Stock |
|
$8.7806 / $10.8873 | Buy Now |
|
Onlinecomponents.com | HEEE-032-M RoHS: Compliant |
88 Partner Stock |
|
$9.6000 / $13.7800 | Buy Now |
DISTI #
62296859
|
Verical | Inserts For Hood and Housing RoHS: Compliant Min Qty: 10 Package Multiple: 5 | Americas - 45 |
|
$9.3800 / $10.1200 | Buy Now |
DISTI #
65691174
|
Verical | Inserts For Hood and Housing RoHS: Compliant Min Qty: 10 Package Multiple: 5 | Americas - 40 |
|
$9.3800 / $10.1200 | Buy Now |
DISTI #
AMPT2050323101-000
|
Interstate Connecting Components | HEEE-032-M | 0 |
|
$8.7806 / $10.8873 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T2050323101-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T2050323101-000
TE Connectivity
Rectangular Connector, 32 Contact(s), Male
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 16A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 16 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 32 | |
Wire Size-Max | 12 AWG | |
Wire Size-Min | 26 AWG |