-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC5195
|
Newark | Heavy Duty Power Connectors Chm-70 |Amp Te Connectivity T2060001070-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 164 |
|
$22.0000 | Buy Now |
DISTI #
2266-T2060001070-000-ND
|
DigiKey | CHM-70 Min Qty: 4 Lead time: 14 Weeks Container: Box MARKETPLACE PRODUCT |
164 In Stock |
|
$20.9100 / $22.5800 | Buy Now |
DISTI #
A125440-ND
|
DigiKey | CHM-70 Min Qty: 4 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$20.0315 | Buy Now |
DISTI #
T2060001070-000
|
Avnet Americas | CHM-70 - Bag (Alt: T2060001070-000) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Lead time: 11 Weeks, 6 Days Container: Bag | 0 |
|
$17.4650 / $21.0172 | Buy Now |
DISTI #
571-T2060001070-000
|
Mouser Electronics | Heavy Duty Power Connectors CHM-70 RoHS: Compliant | 0 |
|
$21.1500 | Order Now |
DISTI #
72022520
|
RS | Heavy Duty Power Connector, CHM-70 | TE Connectivity T2060001070-000 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$31.0100 / $32.3200 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 10 Container: Bag | 0Bag |
|
$17.4200 | Buy Now |
DISTI #
AMPT2060001070-000
|
Heilind Electronics | CHM-70 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CHM-70 RoHS: Compliant |
164 Partner Stock |
|
$22.2800 / $26.2300 | Buy Now |
DISTI #
T2060001070-000
|
Avnet Americas | CHM-70 - Bag (Alt: T2060001070-000) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Lead time: 11 Weeks, 6 Days Container: Bag | 0 |
|
$17.4650 / $21.0172 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T2060001070-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T2060001070-000
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 11 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Design Use | POWER | |
Material | COPPER ALLOY | |
Rated Current | 200 A | |
Terminal Type | CRIMP | |
Wire Gauge | 00 AWG | |
Wire Size-Max |