-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAM-33 Contact Type:Pin;Contact Mating Area Plating Material:Silver;Contact Termination Area Plating Material:Silver;Contact Classification:Signal;Wire/Cable Size:0.33 ~ 0.52 mm²22 ~ 20 AWG Pin Silver Signal | Rectangular Connector Contact | Part# T2070001033-000 | 0.33 ~ 0.52 mm²22 ~ 20 AWG | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ1511
|
Newark | Heavy Duty Power Connectors Cam-33 |Amp Te Connectivity T2070001033-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$0.7130 | Buy Now |
DISTI #
A133757-ND
|
DigiKey | CAM-33 Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2765 In Stock |
|
$0.3202 / $0.6400 | Buy Now |
DISTI #
T2070001033-000
|
Avnet Americas | CAM-33 - Bag (Alt: T2070001033-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 1 Days Container: Bag | 0 |
|
$0.3176 / $0.3586 | Buy Now |
DISTI #
571-T2070001033-000
|
Mouser Electronics | Heavy Duty Power Connectors CAM-33 RoHS: Compliant | 0 |
|
$0.3620 / $0.3850 | Order Now |
DISTI #
71880506
|
RS | Connector, Heavy Duty Power, CAM, 33 | TE Connectivity T2070001033-000 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5600 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 Container: Bag | 0Bag |
|
$0.3020 | Buy Now |
DISTI #
AMPT2070001033-000
|
Heilind Electronics | CAM-33 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CAM-33 RoHS: Compliant |
1700 In Stock |
|
$0.3614 / $0.6194 | Buy Now |
DISTI #
T2070001033-000
|
Avnet Americas | CAM-33 - Bag (Alt: T2070001033-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 1 Days Container: Bag | 0 |
|
$0.3176 / $0.3586 | Buy Now |
DISTI #
T2070001033-000
|
Avnet Americas | CAM-33 - Bag (Alt: T2070001033-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 1 Days Container: Bag | 0 |
|
$0.3176 / $0.3586 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T2070001033-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T2070001033-000
TE Connectivity
CAM-33 Contact Type:Pin;Contact Mating Area Plating Material:Silver;Contact Termination Area Plating Material:Silver;Contact Classification:Signal;Wire/Cable Size:0.33 ~ 0.52 mm²22 ~ 20 AWG Pin Silver Signal | Rectangular Connector Contact | Part# T2070001033-000 | 0.33 ~ 0.52 mm²22 ~ 20 AWG | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 0.52 mm2 | |
Design Use | SIGNAL | |
Material | COPPER ALLOY | |
Rated Current | 5 A | |
Terminal Type | CRIMP | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 22 AWG |