-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A133760-ND
|
DigiKey | CAF-33 Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
890 In Stock |
|
$0.3202 / $0.6400 | Buy Now |
DISTI #
T2070002033-000
|
Avnet Americas | CAF-33 - Bag (Alt: T2070002033-000) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 6 Days Container: Bag | 0 |
|
$0.3176 / $0.3586 | Buy Now |
DISTI #
571-T2070002033-000
|
Mouser Electronics | Heavy Duty Power Connectors CAF-33 RoHS: Compliant | 730 |
|
$0.3200 / $0.6400 | Buy Now |
DISTI #
71880507
|
RS | Connector, Heavy Duty Power, CAF, 33 | TE Connectivity T2070002033-000 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5090 / $0.5220 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 4000 Package Multiple: 2000 Container: Bag | 0Bag |
|
$0.3020 | Buy Now |
DISTI #
AMPT2070002033-000
|
Heilind Electronics | CAF-33 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CAF-33 RoHS: Compliant | 0 |
|
$0.3180 / $0.6660 | Buy Now |
DISTI #
T2070002033-000
|
Avnet Americas | CAF-33 - Bag (Alt: T2070002033-000) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 6 Days Container: Bag | 0 |
|
$0.3176 / $0.3586 | Buy Now |
DISTI #
T2070002033-000
|
Avnet Americas | CAF-33 - Bag (Alt: T2070002033-000) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 6 Days Container: Bag | 0 |
|
$0.3176 / $0.3586 | Buy Now |
DISTI #
AMPT2070002033-000
|
Interstate Connecting Components | CAF-33 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T2070002033-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T2070002033-000
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 0.52 mm2 | |
Design Use | SIGNAL | |
Material | COPPER ALLOY | |
Rated Current | 5 A | |
Terminal Type | CRIMP | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 22 AWG |