Part Details for T21-2-3.00A-01-10AL-V by Sensata Technologies
Overview of T21-2-3.00A-01-10AL-V by Sensata Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T21-2-3.00A-01-10AL-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
682-T212300A0110ALV
|
Mouser Electronics | Circuit Breakers Cir Brkr Hyd Mag RoHS: Compliant | 0 |
|
$38.3900 | Order Now |
DISTI #
27171224
|
Verical | Circuit Breaker Magnetic 2Pole 3A Min Qty: 2 Package Multiple: 1 | Americas - 57 |
|
$33.3600 / $45.7100 | Buy Now |
DISTI #
SENSTA T21-2-3.00A-01-10AL-V
|
PEI Genesis | Magnetic Circuit Breaker | 57 |
|
Buy Now |