Part Details for T2120062201-001 by TE Connectivity
Overview of T2120062201-001 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T2120062201-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM8010
|
Newark | Heavy Duty Insert, Rcpt, 6Pos, 60A/Crimp, Product Range:-, Heavy Duty Connector Type:Insert, No. Of Contacts:6 Contacts, Rectangular Shell Size:-, Gender:Receptacle, Heavy Duty Contact Type:Crimp Socket - Contacts Not Supplied |Te Connectivity T2120062201-001 Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4000 / $12.1900 | Buy Now |
DISTI #
17-T2120062201-001-ND
|
DigiKey | HK2/4-006-F Min Qty: 1 Lead time: 16 Weeks Container: Box |
38 In Stock |
|
$6.9180 / $10.3300 | Buy Now |
DISTI #
571-T2120062201-001
|
Mouser Electronics | Heavy Duty Power Connectors HK2/4-006-F RoHS: Compliant | 62 |
|
$6.7600 / $11.3500 | Buy Now |
DISTI #
74802444
|
RS | Rectangular Contact Insert, Socket, 6 Pole Configuration, Crimp, 6 Position, 60 | TE Connectivity T2120062201-001 RoHS: Not Compliant Min Qty: 80 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$7.6800 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 80 Package Multiple: 10 Container: Box | 0Box |
|
$5.7600 | Buy Now |
DISTI #
AMPT2120062201-001
|
Heilind Electronics | HK2/4-006-F | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$4.8900 / $9.6300 | Buy Now | |
DISTI #
AMPT2120062201-001
|
Interstate Connecting Components | HK2/4-006-F | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$4.8900 / $9.6300 | Buy Now |