Part Details for T212B106K020BS8368 by KEMET Corporation
Overview of T212B106K020BS8368 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T212B106K020BS8368
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M39003/01-60788368
|
Avnet Americas | CAP 10UF 20VDC 10% 4.7 X 12.04MM AXL 0.1% - Bulk (Alt: M39003/01-60788368) RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$16.9720 / $19.6239 | Buy Now |
DISTI #
M39003/01-60788368
|
Avnet Americas | CAP 10UF 20VDC 10% 4.7 X 12.04MM AXL 0.1% - Bulk (Alt: M39003/01-60788368) RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Lead time: 31 Weeks, 0 Days Container: Bulk | 0 |
|
$16.9720 / $19.6239 | Buy Now |