-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CSM-10 Contact Type:Pin;Contact Mating Area Plating Material:Silver;Contact Termination Area Plating Material:Silver;Contact Classification:Power;Wire/Cable Size:10 mm² Pin Silver Power | Rectangular Connector Contact | Part# T2400001100-000 | 10 mm² | TE Connectivity
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A133851-ND
|
DigiKey | CSM-10 Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
397 In Stock |
|
$3.2435 / $4.9800 | Buy Now |
DISTI #
T2400001100-000
|
Avnet Americas | CSM-10 - Bag (Alt: T2400001100-000) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 8 Weeks, 1 Days Container: Bag | 0 |
|
$2.6686 / $3.2114 | Buy Now |
DISTI #
571-T2400001100-000
|
Mouser Electronics | Heavy Duty Power Connectors CSM-10 RoHS: Compliant | 111 |
|
$3.0100 / $4.9800 | Buy Now |
DISTI #
72023460
|
RS | Heavy Duty Power Connector, CSM-10 | TE Connectivity T2400001100-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 391 |
|
$3.0000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 360 Package Multiple: 360 Container: Bag | 0Bag |
|
$2.6700 | Buy Now |
DISTI #
AMPT2400001100-000
|
Heilind Electronics | CSM-10 | Americas - 0 in Stock |
|
$3.1054 / $3.4266 | Buy Now |
|
Onlinecomponents.com | CSM-10 RoHS: Compliant | 0 |
|
$3.1000 / $4.5200 | Buy Now |
DISTI #
T2400001100-000
|
Avnet Americas | CSM-10 - Bag (Alt: T2400001100-000) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 8 Weeks, 1 Days Container: Bag | 0 |
|
$2.6686 / $3.2114 | Buy Now |
DISTI #
T2400001100-000
|
Avnet Americas | CSM-10 - Bag (Alt: T2400001100-000) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 8 Weeks, 1 Days Container: Bag | 0 |
|
$2.6686 / $3.2114 | Buy Now |
|
CHIPMALL.COM LIMITED | - Connector Accessories ROHS | 401 |
|
$4.5152 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T2400001100-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T2400001100-000
TE Connectivity
CSM-10 Contact Type:Pin;Contact Mating Area Plating Material:Silver;Contact Termination Area Plating Material:Silver;Contact Classification:Power;Wire/Cable Size:10 mm² Pin Silver Power | Rectangular Connector Contact | Part# T2400001100-000 | 10 mm² | TE Connectivity
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 8 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Design Use | POWER | |
Material | COPPER ALLOY | |
Rated Current | 70 A | |
Terminal Type | CRIMP | |
Wire Gauge | 8 AWG | |
Wire Size-Max | 8 AWG | |
Wire Size-Min | 8 AWG |