-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
25A Snubberless™ Triacs in D2PAK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC1926
|
Newark | Aid Thyristor Triac Rohs Compliant: Yes |Stmicroelectronics T2535-600G-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 800 |
|
$1.9600 | Buy Now |
DISTI #
33R1449
|
Newark | Triac, 600V, 25A, To-263, Peak Repetitive Off State Voltage:600V, On State Rms Current:25A, Triac Case Style:To-263 (D2Pak), Gate Trigger Voltage Max:1.3V, Peak Non Repetitive Surge Current:250A, Holding Current Max:50Ma Rohs Compliant: Yes |Stmicroelectronics T2535-600G-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1703 |
|
$0.8150 | Buy Now |
DISTI #
57P4648
|
Newark | Triac, 600 V, 25 A, 250 A |Stmicroelectronics T2535-600G-TR Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-6595-1-ND
|
DigiKey | TRIAC ALTERNISTOR 600V 25A D2PAK Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
2548 In Stock |
|
$0.7716 / $1.8400 | Buy Now |
DISTI #
T2535-600G-TR
|
Avnet Americas | Thyristor TRIAC 600V 260A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: T2535-600G-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Reel | 800 |
|
$0.7160 / $0.8148 | Buy Now |
DISTI #
T2535-600G-TR
|
Avnet Americas | Thyristor TRIAC 600V 260A 3-Pin(2+Tab) D2PAK T/R - Tape and Reel (Alt: T2535-600G-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.7160 / $0.8148 | Buy Now |
DISTI #
33R1449
|
Avnet Americas | Thyristor TRIAC 600V 260A 3-Pin(2+Tab) D2PAK T/R - Product that comes on tape, but is not reeled (Alt: 33R1449) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 192 Partner Stock |
|
$2.8400 / $4.0800 | Buy Now |
DISTI #
511-T2535-600G-TR
|
Mouser Electronics | Triacs 25 Amp 600 Volt RoHS: Compliant | 808 |
|
$0.7980 / $1.8400 | Buy Now |
|
STMicroelectronics | 25A Snubberless™, Triacs in D2PAK RoHS: Compliant Min Qty: 1 | 808 |
|
$1.5600 / $1.8000 | Buy Now |
|
Future Electronics | T2535 Series 600 Vdrm 25 A Surface Mount Snubberless Triac AC Switch - D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 123000Reel |
|
$1.0300 / $1.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T2535-600G-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
T2535-600G-TR
STMicroelectronics
25A Snubberless™ Triacs in D2PAK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | D2PAK | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 35 mA | |
DC Gate Trigger Voltage-Max | 1.3 V | |
Holding Current-Max | 50 mA | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 3 mA | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 25 A | |
Reference Standard | UL RECOGNIZED | |
Repetitive Peak Off-state Voltage | 600 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Device Type | SNUBBERLESS TRIAC |
This table gives cross-reference parts and alternative options found for T2535-600G-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T2535-600G-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BTA225B-600B/T3 | TRIAC, 600 V, 25 A, SNUBBERLESS TRIAC, TO-263AB | NXP Semiconductors | T2535-600G-TR vs BTA225B-600B/T3 |
Q6025NH6 | Alternistor TRIAC, 600V V(DRM), 25A I(T)RMS, TO-263AB, TO-263, 3 PIN | Littelfuse Inc | T2535-600G-TR vs Q6025NH6 |
BCR16CS-12LA-T11 | 600V, 16A, TRIAC, SC-83, TO-220S, 3 PIN | Renesas Electronics Corporation | T2535-600G-TR vs BCR16CS-12LA-T11 |
BTA225B-800B,118 | Snubberless TRIAC, 800V V(DRM), 25A I(T)RMS, PLASTIC, D2PAK-3/2 | WeEn Semiconductor Co Ltd | T2535-600G-TR vs BTA225B-800B,118 |
934048210118 | Snubberless TRIAC, 800V V(DRM), 25A I(T)RMS | WeEn Semiconductor Co Ltd | T2535-600G-TR vs 934048210118 |
BCR16CS-12L | TRIAC, 600V V(DRM), 16A I(T)RMS | Mitsubishi Electric | T2535-600G-TR vs BCR16CS-12L |
BCR16CS-12L | 600V, 16A, TRIAC | Renesas Electronics Corporation | T2535-600G-TR vs BCR16CS-12L |
T2535-800G | 25A Snubberless™ Triacs in D2PAK | STMicroelectronics | T2535-600G-TR vs T2535-800G |
BTA225B-600B | 600V, 25A, SNUBBERLESS TRIAC, TO-263AB, PLASTIC, SOT-404, 3 PIN | NXP Semiconductors | T2535-600G-TR vs BTA225B-600B |
BTA225B-800B/T3 | TRIAC, 800 V, 25 A, SNUBBERLESS TRIAC, TO-263AB, TO-263, 3 PIN | NXP Semiconductors | T2535-600G-TR vs BTA225B-800B/T3 |