Part Details for T25XB60 by HVCA & CKE
Overview of T25XB60 by HVCA & CKE
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T25XB60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 1747 |
|
$0.9405 / $2.8500 | Buy Now |
|
Quest Components | RECTIFIER, SILICON RECTIFIER, 600V, 420V, 3.5A IF, VERTICAL MOUNT MTG. TYPE | 1397 |
|
$1.0450 / $3.8000 | Buy Now |