Part Details for T2M-107-01-L-D-SM-TR by Samtec Inc
Overview of T2M-107-01-L-D-SM-TR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T2M-107-01-L-D-SM-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T2M-107-01-L-D-SM-TR-ND
|
DigiKey | CONN HEADER SMD 14POS 2MM Min Qty: 300 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.7904 | Buy Now |
DISTI #
T2M-107-01-L-D-SM-
|
Avnet Americas | Conn Shrouded HDR 14 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: T2M-107-01-L-D-SM-) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Reel | 0 |
|
$2.8900 / $4.6600 | Buy Now |
DISTI #
200-T2M10701LDSMTR
|
Mouser Electronics | Headers & Wire Housings High Reliability Tiger Eye Discrete Wire Header, 2.00 mm Pitch RoHS: Compliant | 0 |
|
$2.6100 / $3.7300 | Order Now |
|
Onlinecomponents.com | Alternative Product Available |
|
$1.4800 / $4.6600 | Buy Now | |
DISTI #
T2M-107-01-L-D-SM-
|
Avnet Americas | Conn Shrouded HDR 14 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: T2M-107-01-L-D-SM-) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Container: Reel | 0 |
|
$2.8900 / $4.6600 | Buy Now |
DISTI #
000000000004009763
|
Sager | Headers & Wire Housings High Reliability Tiger Eye Discrete Wire Header, 2.00 mm Pitch Min Qty: 1 | 0 |
|
$2.6100 / $4.6600 | Buy Now |
|
Master Electronics | Alternative Product Available |
|
$1.4800 / $4.6600 | Buy Now | |
DISTI #
5cd9244dcd7c1c4c387ed999
|
Samtec | High Reliability Tiger Eye™ Discrete Wire Header, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$1.4800 / $4.6600 | Buy Now |
Part Details for T2M-107-01-L-D-SM-TR
T2M-107-01-L-D-SM-TR CAD Models
T2M-107-01-L-D-SM-TR Part Data Attributes:
|
T2M-107-01-L-D-SM-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
T2M-107-01-L-D-SM-TR
Samtec Inc
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body Breadth | 0.293 inch | |
Body Depth | 0.258 inch | |
Body Length | 0.774 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3.8 A | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 |