Part Details for T2P14FC1LT by ITT Interconnect Solutions
Overview of T2P14FC1LT by ITT Interconnect Solutions
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for T2P14FC1LT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1003-1310-ND
|
DigiKey | CONN SOCKET 14-16AWG TIN CRIMP Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
656 In Stock |
|
$0.3661 / $0.7300 | Buy Now |
DISTI #
CAN T2P14FC1LT
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: CAN T2P14FC1LT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
T2P14FC1LT
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: T2P14FC1LT) RoHS: Compliant Min Qty: 3000 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2940 / $0.3680 | Buy Now |
DISTI #
CAN 192990-1250
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: CAN 192990-1250) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
192990-1250
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 192990-1250) RoHS: Compliant Min Qty: 3000 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
26M4530
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: 26M4530) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 16 Weeks, 3 Days Container: Bulk | 0 |
|
$0.4400 / $0.5920 | Buy Now |
DISTI #
965-T2P14FC1LT
|
Mouser Electronics | Automotive Connectors 192990-1250 RoHS: Compliant | 3014 |
|
$0.3520 / $0.7300 | Buy Now |
|
Onlinecomponents.com | Tin, Socket Contact, Wire range 1.50 - 2.50 mm2,, wire size 16-14 AWG, Without insulation support, Strip Length, 5.60 (.220) (+/-) 0.25(.009) RoHS: Compliant |
710 In Stock |
|
$0.3344 / $0.5021 | Buy Now |
DISTI #
192990-1250
|
TTI | Standard Circular Contacts CONTACT TIN SCKT 14-16AWG RoHS: Compliant Min Qty: 12 Package Multiple: 1 Container: Bulk |
Americas - 422 In Stock |
|
$0.3310 / $0.4470 | Buy Now |
DISTI #
T2P14FC1LT
|
Avnet Americas | Contact SKT Crimp ST Cable Mount Loose Piece - Bulk (Alt: T2P14FC1LT) RoHS: Compliant Min Qty: 3000 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2940 / $0.3680 | Buy Now |
Part Details for T2P14FC1LT
T2P14FC1LT CAD Models
T2P14FC1LT Part Data Attributes:
|
T2P14FC1LT
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
T2P14FC1LT
ITT Interconnect Solutions
Connector Accessory,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ITT CANNON | |
Connector Support Type | CONNECTOR ACCESSORY |