Part Details for T2SD-07-24-L-03.00-TR-NUS by Samtec Inc
Overview of T2SD-07-24-L-03.00-TR-NUS by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T2SD-07-24-L-03.00-TR-NUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T2SD-07-24-L-03.00
|
Avnet Americas | Cable Assembly Discrete Wire 76.2m 24AWG 14 POS Header to 14 POS Socket Strip HDR-SKT Bulk - Bulk (Alt: T2SD-07-24-L-03.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.6400 / $14.4800 | Buy Now |
DISTI #
T2SD-07-24-L-03.00
|
Avnet Americas | Cable Assembly Discrete Wire 76.2m 24AWG 14 POS Header to 14 POS Socket Strip HDR-SKT Bulk - Bulk (Alt: T2SD-07-24-L-03.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
T2SD-07-24-L-03.00
|
Avnet Americas | Cable Assembly Discrete Wire 76.2m 24AWG 14 POS Header to 14 POS Socket Strip HDR-SKT Bulk - Bulk (Alt: T2SD-07-24-L-03.00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003597177
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.6400 / $14.4800 | Buy Now |
Part Details for T2SD-07-24-L-03.00-TR-NUS
T2SD-07-24-L-03.00-TR-NUS CAD Models
T2SD-07-24-L-03.00-TR-NUS Part Data Attributes
|
T2SD-07-24-L-03.00-TR-NUS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
T2SD-07-24-L-03.00-TR-NUS
Samtec Inc
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |