Part Details for T2SD-20-24C-L-03.94-D-NDS by Samtec Inc
Overview of T2SD-20-24C-L-03.94-D-NDS by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T2SD-20-24C-L-03.94-D-NDS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T2SD-20-24C-L-03.9
|
Avnet Americas | Cable Assembly Discrete Wire 0.1m 24AWG 40 POS Discrete Wire Housing to 40 POS Discrete Wire Housing HDR-HDR - Bulk (Alt: T2SD-20-24C-L-03.9) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$19.5300 / $36.7500 | Buy Now | |
DISTI #
T2SD-20-24C-L-03.9
|
Avnet Americas | Cable Assembly Discrete Wire 0.1m 24AWG 40 POS Discrete Wire Housing to 40 POS Discrete Wire Housing HDR-HDR - Bulk (Alt: T2SD-20-24C-L-03.9) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005505750
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$19.5300 / $36.7500 | Buy Now |
Part Details for T2SD-20-24C-L-03.94-D-NDS
T2SD-20-24C-L-03.94-D-NDS CAD Models
T2SD-20-24C-L-03.94-D-NDS Part Data Attributes:
|
T2SD-20-24C-L-03.94-D-NDS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
T2SD-20-24C-L-03.94-D-NDS
Samtec Inc
Cable Assembly, 24AWG,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Material | TINNED COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.07 mm | |
Shielding | NO | |
Wire Gauge | 24 AWG |