Part Details for T300N14TOFXPSA1 by Infineon Technologies AG
Overview of T300N14TOFXPSA1 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T300N14TOFXPSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T300N14TOFXPSA1-ND
|
DigiKey | SCR MODULE 1800V 400A DO200AA Lead time: 98 Weeks Container: Tray | Limited Supply - Call |
|
Buy Now | |
DISTI #
T300N14TOFXPSA1
|
Avnet Americas | Thyristors / Triacs - Trays (Alt: T300N14TOFXPSA1) RoHS: Not Compliant Min Qty: 18 Package Multiple: 18 Container: Tray | 0 |
|
RFQ | |
DISTI #
SP000783128
|
EBV Elektronik | Thyristors / Triacs (Alt: SP000783128) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for T300N14TOFXPSA1
T300N14TOFXPSA1 CAD Models
T300N14TOFXPSA1 Part Data Attributes:
|
T300N14TOFXPSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
T300N14TOFXPSA1
Infineon Technologies AG
Silicon Controlled Rectifier, 680A I(T)RMS, 1400V V(DRM), 1400V V(RRM), 1 Element,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | DISK BUTTON, O-XXDB-X3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | Infineon | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 150 mA | |
JESD-30 Code | O-XXDB-X3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RMS On-state Current-Max | 680 A | |
Repetitive Peak Off-state Voltage | 1400 V | |
Repetitive Peak Reverse Voltage | 1400 V | |
Surface Mount | YES | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Device Type | SCR |
Alternate Parts for T300N14TOFXPSA1
This table gives cross-reference parts and alternative options found for T300N14TOFXPSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T300N14TOFXPSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T300N14TOF | Silicon Controlled Rectifier, 680A I(T)RMS, 303000mA I(T), 1400V V(DRM), 1400V V(RRM), 1 Element, | Infineon Technologies AG | T300N14TOFXPSA1 vs T300N14TOF |
T300N12TOF | Silicon Controlled Rectifier, 680A I(T)RMS, 303000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element, | Infineon Technologies AG | T300N14TOFXPSA1 vs T300N12TOF |
T300N12TOFXPSA1 | Silicon Controlled Rectifier, 680A I(T)RMS, 1200V V(DRM), 1200V V(RRM), 1 Element, | Infineon Technologies AG | T300N14TOFXPSA1 vs T300N12TOFXPSA1 |