Part Details for T3031-2-5K-24-P by Amphenol Advanced Sensors
Overview of T3031-2-5K-24-P by Amphenol Advanced Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T3031-2-5K-24-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK5344
|
Newark | Gas Detection Sensor, Co2, 5000Ppm Rohs Compliant: Yes |Amphenol Advanced Sensors T3031-2-5K-24-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$355.1500 | Buy Now |
DISTI #
71675041
|
RS | Industrial CO2 Sensor, Dual Channel, 0 - 5000 PPM, 0 to 10 VDC o/p, Potted | Amphenol Advanced Sensors T3031-2-5K-24-P RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$370.9100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Bulk | 0Bulk |
|
$335.9700 | Buy Now |
DISTI #
AAST3031-2-5K-24-P
|
Heilind Electronics | INDUSTRIAL HARSH ENVIRONMENT I P67 CO2 SENSOR, DUAL CHANNEL, | Americas - 0 in Stock |
|
Buy Now |