Part Details for T30UXUAQ8 by Banner Engineering Corp
Overview of T30UXUAQ8 by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T30UXUAQ8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31T7707
|
Newark | T30Ux Series W/ Analog Output, Range: 100 Mm To 1 M, Input: 12 To 30V Dc, Analog Output: 0 To 10V Dc, 4-Pin Euro-Style Integral Qd |Banner Engineering T30UXUAQ8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$458.0000 | Buy Now |
DISTI #
2170-T30UXUAQ8-ND
|
DigiKey | ULTRASONIC 100MM-1M 0-10V Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
13 In Stock |
|
$458.0000 | Buy Now |
DISTI #
778-T30UXUAQ8
|
Mouser Electronics | Photoelectric Sensors T30UX Series w/ Analog Output, Range: 100 mm - 1 m, Input: 12-30 V dc, Analog Output: 0-10 V dc, 4-pin M12 Integral QD RoHS: Compliant | 5 |
|
$458.0000 | Buy Now |
|
Neutron USA | Ultrasonic Proximity Sensor,30 mm,Rectangular,Diffuse,0.1-1m,Analog,M12 4-Pin | 34 |
|
$849.9900 | Buy Now |