-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-T3209201202-001-ND
|
DigiKey | HSK-M20G-D Min Qty: 100 Lead time: 11 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.4752 | Buy Now |
DISTI #
T3209201202-001
|
Avnet Americas | Cable Gland 8mm to 14mm Clamp Range Polyamide 6 Gray - Bulk (Alt: T3209201202-001) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 6 Days Container: Bulk | 0 |
|
$1.2311 / $1.4815 | Buy Now |
DISTI #
571-T3209201202-001
|
Mouser Electronics | Heavy Duty Power Connectors HSK-M20G-D RoHS: Compliant | 0 |
|
$1.3600 / $2.6300 | Order Now |
DISTI #
72023467
|
RS | Heavy Duty Power Connector, HSK-M20G-D | TE Connectivity T3209201202-001 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$3.7300 / $3.8700 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 10 Container: Bag | 0Bag |
|
$1.2300 | Buy Now |
DISTI #
AMPT3209201202-001
|
Heilind Electronics | HSK-M20G-D | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HSK-M20G-D RoHS: Compliant | 0 |
|
$1.0200 / $2.0500 | Buy Now |
DISTI #
T3209201202-001
|
Avnet Americas | Cable Gland 8mm to 14mm Clamp Range Polyamide 6 Gray - Bulk (Alt: T3209201202-001) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 6 Days Container: Bulk | 0 |
|
$1.2311 / $1.4815 | Buy Now |
DISTI #
T3209201202-001
|
Avnet Americas | Cable Gland 8mm to 14mm Clamp Range Polyamide 6 Gray - Bulk (Alt: T3209201202-001) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 6 Days Container: Bulk | 0 |
|
$1.2311 / $1.4815 | Buy Now |
|
EnteerMall | Connectors Interconnects | 10099 |
|
$1.5799 / $1.6766 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T3209201202-001
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
T3209201202-001
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |