Part Details for T322A474K035ATTR by KEMET Corporation
Overview of T322A474K035ATTR by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T322A474K035ATTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K6434
|
Newark | .470Uf 35.0V |Kemet T322A474K035ATTR Min Qty: 4500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5900 / $1.7100 | Buy Now |
DISTI #
T322A474K035ATTR
|
Avnet Americas | Cap Tant Solid 0.47uF 35VDC 10% 2.41 X 6.6mm AXL T/R - Tape and Reel (Alt: T322A474K035ATTR) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Container: Reel | 0 |
|
$1.8540 / $2.1012 | Buy Now |
DISTI #
T322A474K035AT7200
|
Avnet Asia | Cap Tant Solid 0.47uF 35VDC 10% 2.41 X 6.6mm AXL T/R (Alt: T322A474K035AT7200) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 141 Weeks, 3 Days | 0 |
|
$1.5450 / $1.7409 | Buy Now |