-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K8797
|
Newark | Tantalum Capacitor, 1Uf, 50V, 8 Ohm, 0.1, Axial, Capacitance:1Μf, Voltage(Dc):50V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:-, Esr:8Ohm, Failure Rate:-, Ripple Current:-, Product Diameter:2.79Mm Rohs Compliant: Yes |Kemet T322B105K050AT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 63 |
|
$2.4400 / $4.7300 | Buy Now |
DISTI #
399-4616-ND
|
DigiKey | CAP TANT 1UF 10% 50V AXIAL Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
474 In Stock |
|
$2.4028 / $4.6200 | Buy Now |
DISTI #
T322B105K050AT
|
Avnet Americas | Cap Tant Solid 1uF 50V 10% (2.79 X 7.37mm) Axial 125°C Bulk - Bulk (Alt: T322B105K050AT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8365 / $3.3855 | Buy Now |
DISTI #
70K8797
|
Avnet Americas | Cap Tant Solid 1uF 50V 10% (2.79 X 7.37mm) Axial 125°C Bulk - Bulk (Alt: 70K8797) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4200 / $3.8300 | Buy Now |
DISTI #
80-T322B105K50AT
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 50V 1.0uF 10% | 670 |
|
$2.4000 / $4.3700 | Buy Now |
DISTI #
V36:1790_09088368
|
Arrow Electronics | Cap Tant Solid 1uF 50V 10%( 2.79 X 7.37mm) Axial 8 Ohm 125°C Bulk Min Qty: 20 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2335 | Americas - 20 |
|
$2.3200 / $3.5780 | Buy Now |
DISTI #
70814826
|
Verical | Cap Tant Solid 1uF 50V 10%( 2.79 X 7.37mm) Axial 8 Ohm 125°C Bulk Min Qty: 20 Package Multiple: 1 Date Code: 2335 | Americas - 20 |
|
$2.3200 / $3.5780 | Buy Now |
|
Bristol Electronics | 12 |
|
RFQ | ||
DISTI #
T322B105K050AT
|
TTI | Tantalum Capacitors - Solid Leaded 50V 1.0uF 10% pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 384 In Stock |
|
$2.3800 / $4.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T322B105K050AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T322B105K050AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 2.79 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.001 mA | |
Length | 7.37 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T322B105K050AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T322B105K050AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CX05N105K7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, | KEMET Corporation | T322B105K050AT vs CX05N105K7200 |
T322B105K050AT7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, | KEMET Corporation | T322B105K050AT vs T322B105K050AT7442 |
CX05N105K7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, | KEMET Corporation | T322B105K050AT vs CX05N105K7443 |
T322B105K050AS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, | KEMET Corporation | T322B105K050AT vs T322B105K050AS7293 |
173D105X9050V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T322B105K050AT vs 173D105X9050V |
T322B105K050AS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, | KEMET Corporation | T322B105K050AT vs T322B105K050AS7442 |
T323B105K050AT7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, | KEMET Corporation | T322B105K050AT vs T323B105K050AT7443 |
T323B105K050AS7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, | KEMET Corporation | T322B105K050AT vs T323B105K050AS7443 |
T322B105K050AT7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, | KEMET Corporation | T322B105K050AT vs T322B105K050AT7443 |
T322B105K050AS7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, | KEMET Corporation | T322B105K050AT vs T322B105K050AS7443 |