-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 22uF,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T322D226M015AT7200TR-ND
|
DigiKey | CAP TANT 22UF 20% 15V AXIAL Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.1486 | Buy Now |
DISTI #
T322D226M015ATTR
|
Avnet Americas | Tantalum Capacitor, 22 uF, 15 V, ± 20%, -55 °C, 125 °C, Axial Leaded - Tape and Reel (Alt: T322D226M015ATTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$3.6675 / $4.1565 | Buy Now |
DISTI #
80-T322D226M15AT7200
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 22uF 15V 20% D RoHS: Compliant | 0 |
|
$3.1500 | Order Now |
|
Bristol Electronics | 14693 |
|
RFQ | ||
DISTI #
T322D226M015AT7200
|
Avnet Abacus | Tantalum Capacitor, 22 uF, 15 V, � 20%, -55 �C, 125 �C, Axial Leaded - Tape and Reel (Alt: T322D226M015AT7200) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 112 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T322D226M015AT7200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T322D226M015AT7200
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 22uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.57 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2000 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0026 mA | |
Length | 10.67 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | AXIAL | |
Packing Method | TR, 12 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 15 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |