Part Details for T322D475M050AT by KEMET Corporation
Overview of T322D475M050AT by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T322D475M050AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T322D475M050AT
|
Avnet Americas | Cap Tant Solid 4.7uF 50V 20% (4.57 X 10.67mm) Axial 125°C Bulk - Bulk (Alt: T322D475M050AT) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ | |
DISTI #
80-T322D475M50AT
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 50V 4.7uF 20% RoHS: Compliant | 0 |
|
$1.0700 / $1.1200 | Order Now |
DISTI #
T322D475M050AT
|
Avnet Americas | Cap Tant Solid 4.7uF 50V 20% (4.57 X 10.67mm) Axial 125°C Bulk - Bulk (Alt: T322D475M050AT) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Bulk | 0 |
|
RFQ |
Part Details for T322D475M050AT
T322D475M050AT CAD Models
T322D475M050AT Part Data Attributes:
|
T322D475M050AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T322D475M050AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.57 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 10.67 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE |
Alternate Parts for T322D475M050AT
This table gives cross-reference parts and alternative options found for T322D475M050AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T322D475M050AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
173D475X0050XE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T322D475M050AT vs 173D475X0050XE3 |
173D475X0050XWE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T322D475M050AT vs 173D475X0050XWE3 |
173D475X0050XW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T322D475M050AT vs 173D475X0050XW |