-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T322D685K035AT7200TR-ND
|
DigiKey | CAP TANT AXL Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.3519 | Buy Now |
DISTI #
T322D685K035ATTR
|
Avnet Americas | Cap Tant Solid 6.8uF 35V 10% (4.57 X 10.67mm) Axial 125°C T/R - Tape and Reel (Alt: T322D685K035ATTR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$3.9825 / $4.5135 | Buy Now |
DISTI #
80-T322D685K35AT-TR
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 35V 6.8uF 10% RoHS: Compliant | 0 |
|
$3.7000 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T322D685K035AT7200
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T322D685K035AT7200
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | KEMET | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.57 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 10.67 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T322D685K035AT7200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T322D685K035AT7200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
173D685X9035XWE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T322D685K035AT7200 vs 173D685X9035XWE3 |
T322D685K035AT7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, | KEMET Corporation | T322D685K035AT7200 vs T322D685K035AT7293 |
TAC685K035P06-F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | T322D685K035AT7200 vs TAC685K035P06-F |
T322D685K035AT7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, | KEMET Corporation | T322D685K035AT7200 vs T322D685K035AT7442 |
T323D685K035AT7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, | KEMET Corporation | T322D685K035AT7200 vs T323D685K035AT7443 |
CX05M685K7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, | KEMET Corporation | T322D685K035AT7200 vs CX05M685K7200 |
173D685X9035X | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | T322D685K035AT7200 vs 173D685X9035X |
T323D685K035AT7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, | KEMET Corporation | T322D685K035AT7200 vs T323D685K035AT7442 |
T322D685K035AS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, | KEMET Corporation | T322D685K035AT7200 vs T322D685K035AS7293 |
T322D685K035AS7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, | KEMET Corporation | T322D685K035AT7200 vs T322D685K035AS7443 |