-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K8846
|
Newark | Tantalum Capacitor, 10Uf, 50V, 1.6 Ohm, 0.1, Axial, Capacitance:10Μf, Voltage(Dc):50V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:-, Esr:1.6Ohm, Failure Rate:-, Ripple Current:-, Product Diameter:7.11Mm Rohs Compliant: Yes |Kemet T322E106K050AT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$10.2300 / $12.6300 | Buy Now |
DISTI #
28AC5116
|
Newark | Cap 10Uf 50Vdc 10% 7.11 X 13.46Mm Axl Rohs Compliant: Yes |Kemet T322E106K050AT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6100 / $12.7900 | Buy Now |
DISTI #
399-4622-ND
|
DigiKey | CAP TANT 10UF 10% 50V AXIAL Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
587 In Stock |
|
$9.1468 / $14.6300 | Buy Now |
DISTI #
T322E106K050AT
|
Avnet Americas | Tantalum Capacitor, 10 uF, 50 V, ± 10%, -55 °C, 125 °C, Axial Leaded - Bulk (Alt: T322E106K050AT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$11.2297 / $13.4032 | Buy Now |
DISTI #
70K8846
|
Avnet Americas | Tantalum Capacitor, 10 uF, 50 V, ± 10%, -55 °C, 125 °C, Axial Leaded - Bulk (Alt: 70K8846) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 6 Days Container: Bulk | 0 |
|
$8.1400 / $10.6300 | Buy Now |
DISTI #
80-T322E106K50AT
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 50V 10uF 10% RoHS: Compliant | 1747 |
|
$10.0800 / $13.1900 | Buy Now |
|
Onlinecomponents.com | Cap Tant Solid 10uF 50V 10% (7.11 X 13.46mm) Axial 125°C Bulk RoHS: Compliant |
2 Partner Stock |
|
$11.6600 / $12.8300 | Buy Now |
|
Quest Components | 5 |
|
$11.0000 / $15.0000 | Buy Now | |
DISTI #
T322E106K050AT
|
TTI | Tantalum Capacitors - Solid Leaded 50V 10uF 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 86 In Stock |
|
$9.9800 / $12.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T322E106K050AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T322E106K050AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 25 Weeks, 6 Days | |
Samacsys Manufacturer | KEMET | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.11 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.004 mA | |
Length | 13.46 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
This table gives cross-reference parts and alternative options found for T322E106K050AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T322E106K050AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T322E106K050AS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, | KEMET Corporation | T322E106K050AT vs T322E106K050AS7293 |
T322E106K050AS7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, | KEMET Corporation | T322E106K050AT vs T322E106K050AS7443 |
TAC106K050P07-F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | T322E106K050AT vs TAC106K050P07-F |