Part Details for T3303000U by Amphenol Corporation
Overview of T3303000U by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T3303000U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T3303000U
|
Avnet Americas | Connector M16 Circular Socket 4 Position Solder Straight Panel Mount 4 Terminal 1 Port - Boxed Product (Development Kits) (Alt: T3303000U) Min Qty: 100 Package Multiple: 100 Container: Box | 0 |
|
$4.1500 / $6.0450 | Buy Now |
|
Quest Components | 40 |
|
$7.7700 / $12.6000 | Buy Now | |
DISTI #
T3303000U
|
Avnet Americas | Connector M16 Circular Socket 4 Position Solder Straight Panel Mount 4 Terminal 1 Port - Boxed Product (Development Kits) (Alt: T3303000U) Min Qty: 100 Package Multiple: 100 Container: Box | 0 |
|
$4.1500 / $6.0450 | Buy Now |
DISTI #
C091-T3303-000
|
TME | Connector: M16, socket, female, soldering, PIN: 4, 5A, 300V, IP40 Min Qty: 1 | 214 |
|
$4.0000 / $6.2900 | Buy Now |
DISTI #
T3303000U
|
Avnet Abacus | Front mounting female receptacle with ring nut (hex nut available upon request). Contacts included. (Alt: T3303000U) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |