Part Details for T3375501U by Amphenol Corporation
Overview of T3375501U by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T3375501U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T3375501U
|
Avnet Americas | Connector Bayonet Coupling Socket 5 Position Solder Straight Cable Mount 5 Terminal 1 Port - Boxed Product (Development Kits) (Alt: T3375501U) Min Qty: 250 Package Multiple: 250 Container: Box | 0 |
|
$4.8555 / $6.0060 | Buy Now |
DISTI #
T3375501U
|
Avnet Americas | Connector Bayonet Coupling Socket 5 Position Solder Straight Cable Mount 5 Terminal 1 Port - Boxed Product (Development Kits) (Alt: T3375501U) Min Qty: 250 Package Multiple: 250 Container: Box | 0 |
|
$4.8555 / $6.0060 | Buy Now |
DISTI #
C091-3375-501
|
TME | Plug, DIN, female, PIN: 5, Layout: 240°, straight, for cable, 300V, 5A Min Qty: 1 | 0 |
|
$4.6700 / $7.3300 | RFQ |