-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, 1917, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T340A334M035AS
|
Avnet Americas | Cap Tant Solid 0.33uF 35V 20% (4.7 X 4.2 X 7.3mm) Radial 2.5mm Bulk - Bulk (Alt: T340A334M035AS) RoHS: Not Compliant Min Qty: 132 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
80-T340A334M035
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 35volts 0.33uF 20% RoHS: Not Compliant | 0 |
|
$0.9970 / $2.6200 | Order Now |
|
Bristol Electronics | Min Qty: 2 | 57 |
|
$1.8750 / $3.0000 | Buy Now |
|
Quest Components | 45 |
|
$1.5000 / $4.0000 | Buy Now | |
DISTI #
T340A334M035AS
|
Avnet Americas | Cap Tant Solid 0.33uF 35V 20% (4.7 X 4.2 X 7.3mm) Radial 2.5mm Bulk - Bulk (Alt: T340A334M035AS) RoHS: Not Compliant Min Qty: 132 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T340A334M035AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T340A334M035AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, 1917, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.80 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 7.3 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 4.7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE | |
Width | 4.2 mm |