-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, 4829, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28H8362
|
Newark | Capacitor,15Uf,50Vdc,20-% Tol,20+% Tol Rohs Compliant: No |Kemet T340D156M050AS Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1500 / $12.4300 | Buy Now |
DISTI #
399-T340D156M050AS-ND
|
DigiKey | CAP TANT RAD Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.3769 | Buy Now |
DISTI #
T340D156M050AS
|
Avnet Americas | Cap Tant Solid 15uF 50V 20% (12.3 X 7.3 X 10.5mm) Radial 10mm Bulk - Bulk (Alt: T340D156M050AS) RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Container: Bulk | 0 |
|
$13.1905 / $15.7435 | Buy Now |
DISTI #
80-T340D156M050
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 50volts 15uF 20% RoHS: Not Compliant | 0 |
|
$11.6700 / $12.3700 | Order Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
DISTI #
T340D156M050AS
|
Avnet Americas | Cap Tant Solid 15uF 50V 20% (12.3 X 7.3 X 10.5mm) Radial 10mm Bulk - Bulk (Alt: T340D156M050AS) RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Container: Bulk | 0 |
|
$13.1905 / $15.7435 | Buy Now |
DISTI #
T340D156M050AS
|
Avnet Americas | Cap Tant Solid 15uF 50V 20% (12.3 X 7.3 X 10.5mm) Radial 10mm Bulk - Bulk (Alt: T340D156M050AS) RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Container: Bulk | 0 |
|
$13.1905 / $15.7435 | Buy Now |
|
ComSIT USA | TANTALUM THROUGH-HOLE CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount RoHS: Not Compliant | Europe - 1880 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T340D156M050AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T340D156M050AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, 4829, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.80 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 10.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.009 mA | |
Length | 12.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 7.3 mm |
This table gives cross-reference parts and alternative options found for T340D156M050AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T340D156M050AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
790D156X0050C2GE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | T340D156M050AS vs 790D156X0050C2GE3 |
790D156X0050C2B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | T340D156M050AS vs 790D156X0050C2B |