-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, 4829, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T340D156M050AT
|
Avnet Americas | Tantalum Capacitor, 15 uF, 50 V, ± 20%, 10 mm, -55 °C, 125 °C, Radial Leaded - Bulk (Alt: T340D156M050AT) RoHS: Compliant Min Qty: 18 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
80-T340D156M050AT
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 50volts 15uF 20% RoHS: Compliant | 0 |
|
$7.0600 / $7.8900 | Order Now |
DISTI #
T340D156M050AT
|
Avnet Abacus | Tantalum Capacitor, 15 uF, 50 V, � 20%, 10 mm, -55 �C, 125 �C, Radial Leaded (Alt: T340D156M050AT) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T340D156M050AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T340D156M050AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, 4829, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.80 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
Height | 10.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.009 mA | |
Length | 12.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 7.3 mm |
This table gives cross-reference parts and alternative options found for T340D156M050AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T340D156M050AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
790D156X0050C2YE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | T340D156M050AT vs 790D156X0050C2YE3 |
790D156X0050C2B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | T340D156M050AT vs 790D156X0050C2B |
790D156X0050C2X | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | T340D156M050AT vs 790D156X0050C2X |