Part Details for T34B476M125BZ8S by Vishay Intertechnologies
Overview of T34B476M125BZ8S by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T34B476M125BZ8S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T34B476M125BZ8S
|
Avnet Americas | Wet Tantalum Capacitor 47uF 20% 125V Axial Leaded Bulk - Bulk (Alt: T34B476M125BZ8S) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$138.3480 / $175.7532 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 25 Package Multiple: 1 | 0 |
|
$131.3900 | Buy Now |
DISTI #
T34B476M125BZ8S
|
Avnet Americas | Wet Tantalum Capacitor 47uF 20% 125V Axial Leaded Bulk - Bulk (Alt: T34B476M125BZ8S) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$138.3480 / $175.7532 | Buy Now |
DISTI #
T34B476M125BZ8S
|
Avnet Americas | Wet Tantalum Capacitor 47uF 20% 125V Axial Leaded Bulk - Bulk (Alt: T34B476M125BZ8S) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$138.3480 / $175.7532 | Buy Now |
Part Details for T34B476M125BZ8S
T34B476M125BZ8S CAD Models
T34B476M125BZ8S Part Data Attributes
|
T34B476M125BZ8S
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T34B476M125BZ8S
Vishay Intertechnologies
Tantalum Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.14 mm | |
Dielectric Material | TANTALUM (WET) | |
ESR | 2300 mΩ | |
JESD-609 Code | e0 | |
Leakage Current | 0.002 mA | |
Length | 16.28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 125 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |